
1/3
DPPS-16-30
Bench PSU (adjustable voltage)
1 x
480 W
SMPSU
USB
programmable
(W x H) 200 mm x 90 mm
SCS-accredited certification body
2.6 kg
Desktop
16 V DC
1 V DC
30 A
0 A
Low power device panel plug, IEC 320 C14
10 calibration values per range; VDC, VAC, ADC, AAC
Synchronised
200 mm
90 mm
5 mV
Certified by EU Garan
User & Safety Instructions 2454062 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 16 0 - 30 A 48
Warranty Terms 2454062 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 16 0 - 30 A 48