• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DPPS-32-30 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 32 0 - 30 A 96

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-power laboratory power supply DPPS-32-30 - DAkkS calibrated

  • No. of outputs 1 x
  • 1 - 32 V/DC
  • 0 - 30 A
  • Output 960 W
  • Remaining ripple 5 mV
  • Execution: Desktop
  • Synchronised
  • USB interface

Our service for you

Technical specifications

Type

DPPS-32-30

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

960 W

Technology

SMPSU

Interfaces

USB

Features

programmable

Dim

(W x H) 200 mm x 90 mm

SCS-accredited certification body

Weight

3.2 kg

Type

Desktop

Output voltage (max.)

32 V DC

Output voltage (min.)

1 V DC

Max. output current

30 A

Output current (min.)

0 A

Inputs

Low power device panel plug, IEC 320 C14

Calibration service

10 calibration values per range; VDC, VAC, ADC, AAC

Type

Synchronised

Width

200 mm

Height

90 mm

Residual ripple


5 mV

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453994 VOLTCRAFT DPPS-32-30 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 32 0 - 30 A 96

User & Safety Instructions

User & Safety Instructions 2453994 VOLTCRAFT DPPS-32-30 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 32 0 - 30 A 96

Warranty Terms

Warranty Terms 2453994 VOLTCRAFT DPPS-32-30 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 32 0 - 30 A 96

Description

The high-performance power supply is primarily clocked and therefore very compact. The output voltage can be tapped at the front side via 4 mm safety sockets up to 5 A and high power output to maximum power at the back side.

This text is machine translated.

Features

  • 3 user-definable presets (Preset) for U und I
  • Voltage, current and output on/off can be remote controlled
  • Digital double function-adjustment control for rough and detailed control
  • Overload protection
  • Temperature regulated unit fans

Scope of delivery

  • Power cable;
  • Plug for Remote connection
  • USB cable (1.5 m)
  • Software CD
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?