DPPS-16-40
Bench PSU (adjustable voltage)
1 x
640 W
SMPSU
USB
programmable
(W x H) 200 mm x 90 mm
SCS-accredited certification body
2.6 kg
Desktop
16 V DC
1 V DC
40 A
0 A
Low power device panel plug, IEC 320 C14
10 calibration values per range; VDC, VAC, ADC, AAC
Synchronised
200 mm
90 mm
5 mV
Certified by EU Garan
Datasheet 2454091 VOLTCRAFT DPPS-16-40 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 16 0 - 40 A 64
User & Safety Instructions 2454091 VOLTCRAFT DPPS-16-40 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 16 0 - 40 A 64
Warranty Terms 2454091 VOLTCRAFT DPPS-16-40 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 1 - 16 0 - 40 A 64