• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Systainer³ S 76 VC-12414065 Test equipment case ABS plastic (W x H x D) 265 x 71 x 171 mm

1/9
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT SYS G3 S76

Technical specifications

Product type

Test equipment case

Compatible with

VOLTCRAFT

Dim

(W x H x D) 265 x 71 x 171 mm

Material

ABS plastic

Weight

0.4 kg

Factory colour

Light grey

Inside width

254.5 mm

Inside height

53 mm

Internal depth

154.5 mm

Width

265 mm

Height

71 mm

Depth

171 mm

Type

Systainer³ S 76

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482813 VOLTCRAFT Systainer³ S 76 VC-12414065 Test equipment case ABS plastic (W x H x D) 265 x 71 x 171 mm

Description

Features

  • Stackable and connectable with other MINI-systainer® T-Loc
  • Can be combined with systainer® T-Loc II - V.
  • Optimally suitable for the clever storage of small parts
  • The small one with all the advantages of the T-Loc.
  • This text is machine translated.

Hints

Cushion and inserts are not included in the delivery. Please order separately.
MINI-systainer® T-Loc I compatible and can be coupled with all systainer® generations.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)