• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MP-14 sw In-line connector Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk

1/6
Packaging type
Bulk
Product type
In-line connector
Connector type
Plug, straight
Pin Ø
4 mm
Connection
4 mm jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MP-14 sw Laboratory Plug with Sliding Sleeve, 32 A, CAT II, 1000 V, Black

  • CAT II 1000V, 32A
  • In-line 4mm retractable sleeve plug
  • Black

Our service for you

Technical specifications

Packaging type

Bulk

Product type

In-line connector

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

4 mm jack connector

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

TC-15185668

Type

MP-14 sw

Dim

(Ø x L) 13.8 mm x 86 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 66

Contact material

Copper nickel-plated

Length

86 mm

(Ø)

13.8 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3796417 VOLTCRAFT MP-14 sw In-line connector Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3796417 VOLTCRAFT MP-14 sw In-line connector Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk

Warranty Terms

Warranty Terms 3796417 VOLTCRAFT MP-14 sw In-line connector Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)