• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Quick start system VC-200074 VC-14391115 Jump start current (12 V)=1000 A 2 x USB slot, Circuit protection

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2000A Car jump starter with PD45W

  • Peak current of 2000 A
  • Ideal for petrol engines up to 10 L or for diesel engines with up to 8 L cubic capacity
  • Power bank function with PD 45 W
  • Large LCD display
  • Integrated LED flashlight with SOS and flashlight function

Our service for you

Technical specifications

  • Capacity: 20,000 mAh/ 74 Wh
  • Start current: 1000 A
  • Peak current: 2000 A
  • 3 LED flashlight mode: Solid, Quick flashing and SOS
  • LED: color temperature 6000-6500k, brightness 280 lm, output power 8W
  • USB-C® Input/Output: (PD45W)5V/3A,9V/3A,12V/3A,15V/3A,20V/2.25A
  • USB Output 1/2: 5V/3A, 9V/2A, 12V/1.5A
  • DC Output: 15V/10A
  • Material: ABS & PC
  • Charging time via USB-C®: 10 hours by using normal USB charger, 2 hours by using PD45W adapter.
Dim

(L x W x H) 243 x 113 x 66 mm

Product type

Quick start system

Rechargeable via

USB-C®

Features

2 x USB slot

Circuit protection

Weight

1500 g

Capacity (mAh, Ah)

20000 mAh

Width

113 mm

Height

66 mm

Length

243 mm

Peak current (12 V)

2000 A

Jump start current (12 V)

1000 A

Built-in battery

Lithium

Peak current (12 V)

2000 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2878223 VOLTCRAFT Quick start system VC-200074 VC-14391115 Jump start current (12 V)=1000 A 2 x USB slot, Circuit protection

Security datasheet

Security datasheet 2878223 VOLTCRAFT Quick start system VC-200074 VC-14391115 Jump start current (12 V)=1000 A 2 x USB slot, Circuit protection

Warranty Terms

Warranty Terms 2878223 VOLTCRAFT Quick start system VC-200074 VC-14391115 Jump start current (12 V)=1000 A 2 x USB slot, Circuit protection

Description

Ideal for petrol engines up to 10 l or for diesel engines up to 8 l capacity.

This text is machine translated.

Features

  • Over temperature protection
  • Overvoltage protection
  • Overcurrent protection
  • Over discharge protection
  • Low temperature protection

Scope of delivery

  • Main unit
  • Intelligent clamp
  • USB-A to USB-C® cable
  • USB-C® to USB-C® cable
  • DC cigarette outlet cable
  • Canvas bag
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.