• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Quick start system VC-CJS11 VC-11736220

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft 800A quick start system

  • Power bank
  • Waterproof (IP66)
  • Ideal for 6 L petrol or 4 L diesel engines
  • LED flashlight

Our service for you

Technical specifications

Dim

(L x W x H) 158 x 88 x 33 mm

Product type

Quick start system

Capacity (mAh, Ah)

10000 mAh

Width

88 mm

Height

33 mm

Length

158 mm

Technology

Li-ion

Factory colour

Black

Operating voltage

5 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347244 VOLTCRAFT Quick start system VC-CJS11 VC-11736220

User & Safety Instructions 2347244 VOLTCRAFT Quick start system VC-CJS11 VC-11736220

User & Safety Instructions 2347244 VOLTCRAFT Quick start system VC-CJS11 VC-11736220

User & Safety Instructions 2347244 VOLTCRAFT Quick start system VC-CJS11 VC-11736220

Warranty Terms

Warranty Terms 2347244 VOLTCRAFT Quick start system VC-CJS11 VC-11736220

Description

The Voltcraft 800A starter devices have a 10 Ah battery that is suitable for starting 6-liter petrol and 4-liter diesel engines. The product combines jump start and portable power bank, and has a USB output and a built-in torch. Perfect choice for adventuring, travelling, outdoor activities, daily use, long-distance journeys etc.

This text is machine translated.

Features

  • 12 V Emergency jump starter
  • Li-ion battery, 10000 mAh
  • Maximum power bank output power: 5 V/DC max. 2.1 A.
  • Portable power bank
  • Built in LED flashlight (Flashlight modes: Solid, SOS, Flash, and Off)
  • 4 x LED status light: 25 %, 50 %, 75 % and 100 %

Scope of delivery

  • Jump starter
  • Relay clamps
  • USB charging cable, 45 cm
  • Carry case
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.