• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Quick start system VC-CJS61 VC-11736120

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT JUMP STARTER 800A 3 IN 1

  • Handheld vacuum cleaner
  • Powerbank
  • Starting aid for gas and diesel engines

Technical specifications

  • Vacuum cleaner
Product type

Quick start system

Weight

759 g

Capacity (mAh, Ah)

10000 mAh

Height

65 mm

Length

270 mm

Battery voltage

14.8 V

Features

Jump start

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347224 VOLTCRAFT Quick start system VC-CJS61 VC-11736120

Description


Clean power with power bank
A handheld vacuum cleaner in the car would be convenient? And a power bank that can even provide jump-start in an emergency? Then the Voltcraft 800A 3-in-1 quick start system belongs in the boot! With a capacity of 10,000 mAh, you can vacuum for 30 minutes, perform up to 20 start-up attempts or charge USB devices such as tablets and smartphones. For vacuum cleaner operation, a crevice tool attachment and a brush attachment are included in the delivery. This makes it easy to remove both breadcrumbs between and animal hairs on the car seats. When used as a jump-start power bank, the well-thought-out terminal clamps protect against unintentional connection errors. A practical all-rounder, which should not be missing in any vehicle.

This text is machine translated.

Features

  • Capacity: 10,000 mAh
  • Vacuum time per charge: 30 minutes
  • Vacuum suction: 4.7 KPa
  • Jump starts engines up to 6.0 L petrol & 4.0 L diesel
  • Peak current of up to 800 A
  • Jump starts the car up to 20 times
  • Easy to use, safe design, intelligent clamps with 8 protection points
  • Charger for phone, tablets and other USB devices
  • Certification of design patent
  • USB-C cable, 1.5 m

Scope of delivery

  • Jump starter
  • Intelligent clamp
  • USB-C cable
  • Crevice nozzle tool
  • Brush tool
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.