• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Quick start system VC-CJS30 VC-11769550

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft jump starter with power bank, 1000 A

  • 12 V 13 Ah jump starter
  • Maximum current 1000 A
  • Dust and water resistant housing (IP66)
  • Ideal for 7-liter petrol and 5-liter diesel engines
  • Maximum power bank output power: 5-12 V/DC
  • LED flashlight
  • LCD display

Our service for you

  • Symbol image for VOLTCRAFT Quick start system VC-CJS30 VC-11769550
  • Symbol image for VOLTCRAFT Quick start system VC-CJS30 VC-11769550

Technical specifications

  • {Protection class} IP66
Dim

(L x W x H) 180 x 92 x 36 mm

Product type

Quick start system

Weight

599 g

Capacity (mAh, Ah)

13000 mAh

Width

92 mm

Height

36 mm

Length

180 mm

Peak current (12 V)

1000 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353910 VOLTCRAFT Quick start system VC-CJS30 VC-11769550

User & Safety Instructions 2353910 VOLTCRAFT Quick start system VC-CJS30 VC-11769550

Warranty Terms

Warranty Terms 2353910 VOLTCRAFT Quick start system VC-CJS30 VC-11769550

Description

The Voltcraft 1000A jump-start has a 13000 mAh rechargeable battery that is suitable for starting 7-liter petrol and 5-liter diesel engines. The quick start system combines jump start and portable power bank, and has a USB-C output and a built-in torch. ideal for winter, adventure rides, delivery vehicles, leisure, travel and many more.

This text is machine translated.

Features

  • Designed for 12 V vehicle batteries in 7.0 L gas & 5.0 L diesel engines
  • Automatic 12 V emergency starter
  • Powerful USB power bank
  • Built-in LED flashlight
  • Charging time: 7 hours

Scope of delivery

  • Jump starter
  • 1x Intelligent clamp
  • 1x Type-C cable
  • 1x Canvas bag package
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.