• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TPT-204 Needle probe -70 up to 250 °C Sensor type Pt1000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra thin, waterproof Pt 1000 insertion probe, Ø 1.5mm, Class B

  • Extra thin insertion tip Ø 1.5 mm
  • Sensor type Pt1000
  • Light, handy grip with optimized ergonomics and flexible cable
  • Water-tightness: can safely be submerged completely
  • Short-term temperature resistance up to 250°C

Our service for you

Technical specifications

  • Sensor: insertion probe Ø 1.5 mm, V4A tube
  • Sensor: Pt1000 (2-wire)
  • Accuracy: DIN class B
  • Connection: BNC connector
  • Measuring range: -70 ... +250 °C
  • Probe handle: black silicone handle up to +250 °C
  • Cable: 1 m silicone cable up to +230 °C continuous, +250 °C2H
  • Response time T90: Water 0.4 m/s less than 1 s, air 2 m/s approx. 12 s
Product type

Needle probe

Sensor type

Pt1000

Pick-up time (details)

1 s

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

250 °C

Dim

(Ø x L) 1.5 mm x 170 mm

Probe length

100 mm

Manufacturer's standards (no certificate)

Weight

0.039 kg

Temperature reading range

-70 up to 250 °C

Temperature accuracy

0,3 °C

Length

170 mm

(Ø)

1.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720728 VOLTCRAFT TPT-204 Needle probe -70 up to 250 °C Sensor type Pt1000

Warranty Terms

Warranty Terms 1720728 VOLTCRAFT TPT-204 Needle probe -70 up to 250 °C Sensor type Pt1000

Description

This extra thin needle probe covers a large measuring range and and is thus ideal for various applications in research and industry to kitchen and household. With its slim sensor tube of 1.5 mm, the sensor is ideal for core temperature measurements of meat. Via the BNC connector is the sensor via the 1 m long cable connected to the measuring device. This is the highest flexibility is guaranteed.

This text is machine translated.

Features

  • 1.5 mm insertion tip
  • 1 m highly flexible silicon cable.
  • Black silicone handle
  • BNC plug

Scope of delivery

  • Sensor
  • User manual

What kind of Thermal Sensors are you looking for?