• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT TPT-207 Needle probe -70 up to 250 °C Sensor type Pt1000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra thin, waterproof Pt 1000 insertion probe, Ø 1.5mm, BNC plug, without cable, class A

  • Sensor type Pt1000
  • Light, handy grip with optimized ergonomics and flexible cable
  • Water-tightness: can safely be submerged completely
  • Short-term temperature resistance up to 250°C

Our service for you

Technical specifications

  • Temperature sensor without cable
  • Sensor: insertion probe Ø 1.5 mm, V4A tube
  • Sensor: Pt1000 (2-wire)
  • Accuracy: DIN class A
  • Connection: BNC plug with EPDM grommet up to +75 °C
  • Measuring range: -70 ... +250 °C
  • Response time T90: Water 0.4 m/s less than 1 s, air 2 m/s approx. 12 s
Product type

Needle probe

Sensor type

Pt1000

Pick-up time (details)

1 s

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

250 °C

Dim

(Ø x L) 1.5 mm x 137 mm

Probe length

100 mm

Manufacturer's standards (no certificate)

Weight

0.015 kg

Temperature reading range

-70 up to 250 °C

Temperature accuracy

0,15 °C

Length

137 mm

(Ø)

1.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720731 VOLTCRAFT TPT-207 Needle probe -70 up to 250 °C Sensor type Pt1000

Warranty Terms

Warranty Terms 1720731 VOLTCRAFT TPT-207 Needle probe -70 up to 250 °C Sensor type Pt1000

Description

This extra thin needle probe covers a large measuring range and and is thus ideal for various applications in research and industry to kitchen and household. With its slim sensor tube of 1.5 mm, the sensor is ideal for core temperature measurements of meat. Through the BNC connection, the sensor without cable directly to the measuring device.

This text is machine translated.

Features

  • Insertion tip with 1.5mm diameter with BNC connection
  • Without cable
  • IP67 splash-water protected (plugged)

Scope of delivery

  • Sensor
  • User manual

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)