
Highlights & Details
VOLTCRAFT UC-140W02 USB charger
- Fast charger with PD3.1 support
- Max. 140W
- 3 x USB-C® + 1 x USB-A
- Supports fast charging for iPhone 8 or later, notebook and Mac
- iPad mini (4th or later), iPad (8th generation or later),
- iPad Air (3rd generation or later), iPad Pro (2nd generation or later), iPad Pro (4th generation or later)
Technical specifications
- Product type
USB charger
140 W
- Inputs
Europlug
- No. of outputs
4 x
- Outputs
3x USB-C®
1x USB-A
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
UC-140W02
- Suitable for
iPad
iPhone
Smartphone
Tablet
MacBook
Notebook
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 75.2 x 32 x 75 mm
- Height
75 mm
- Length
75.2 mm
- Width
32 mm
- Weight
340 g
- Factory colour
White
- Used at
Indoors
- Charging method
USB PD 3.2
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3778404 VOLTCRAFT UC-140W02 USB charger 140 W 3x USB-C®, 1x USB-A USB PD 3.2 White Indoors GaN
User & Safety Instructions
User & Safety Instructions 3778404 VOLTCRAFT UC-140W02 USB charger 140 W 3x USB-C®, 1x USB-A USB PD 3.2 White Indoors GaN
Warranty Terms
Warranty Terms 3778404 VOLTCRAFT UC-140W02 USB charger 140 W 3x USB-C®, 1x USB-A USB PD 3.2 White Indoors GaN
Description
GaN technology (low heat generation)
Galliumnitride short GaN is a material that is used for semiconductors in modern chargers of the latest generation. It has been used for many years with LED technology as well as with solar cells. The outstanding feature of the GaN material in the field of charging technology is particularly the low development of heat. Less heat means more efficient performance and adherence to the highest safety standards. The innovative material enables a small, space-saving design as compared to the conventional standard chargers.
Features
- Compatible devices: iOS, Android and USB devices
- Lightweight and portable design
- Fast, safe and reliable charging of devices
- Input: 100-240V~50/60Hz
- Output current:
- USB-C1: 5V3A/9V3A/12V3A/15V3A/20V5A/28V5A (140W MAX)
- USB-C2: 5V3A/9V3A/12V3A/15V3A/20V5A (100W MAX)
- USB-C3: 5V3A/9V3A/12V3A/15V3A/20V5A (100W MAX)
- USB-A: 5V3A/9V2A/12V1.5A OR 4.5V5A/5V4.5A (22.5W MAX)
- USB-C1+C2: 65W+65W
- USB-C1+C3: 65W+65W
- USB-C1+A: 100W+22.5W (122.5W MAX)
- USB-C2+C3: 65W+65W
- USB-C2+A: 100W+22.5W (122.5W MAX)
- USB-C3+A: 7.5W+7.5W
- USB-C1+C2+C3+A: 70W+45W+15W (131W MAX)
- PPS 5A
- AVS
- Average active efficiency : 88 %
- Efficiency at low load (10 %) : 81%
- No-load power consumption : ≤0.30W
Scope of delivery
- USB charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























