• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-1320 Clamp meter Calibrated to (ISO standards) Digital Display (counts): 6000

1/7
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

VC-1320

  • Ultra high resolution of 1 μA to 6,000 mA
  • 6000 count display
  • Negative value indication on the LCD display
  • Opening width of pliers 32 mm
  • AC current measurements 0 - 100 A.
  • Measurement category (EN61010) CAT III 300 V

Our service for you

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

100 A

A AC reading range (min.)

1 µA

Amperage reading range AC (max.)

100.0 A

Basic accuracy

1.0 %

Measurement type (details)

True RMS

Height

232.8 mm

Width

80 mm

Length

44.5 mm

Weight

321 g

ISO standards

Reading category

CAT III 300 V

Current reading

AC

Type

VC-1320

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 44.5 x 80 x 232.8 mm

Features

ISO calibration

Opening range of current clamps

32 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3766661 VOLTCRAFT VC-1320 Clamp meter Calibrated to (ISO standards) Digital Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3766661 VOLTCRAFT VC-1320 Clamp meter Calibrated to (ISO standards) Digital Display (counts): 6000

Warranty Terms

Warranty Terms 3766661 VOLTCRAFT VC-1320 Clamp meter Calibrated to (ISO standards) Digital Display (counts): 6000

Description


Accuracy and safety in case of leakage current measurements
The VOLTCRAFT VC-1320 Leakage current clamp was designed for the precise measurement of the smallest leakage currents: With an ultra high resolution of 1 μA to 6,000 mA it enables diagnoses even the smallest error and AC-current measurement from 0 to 100 A. There are six value ranges available: 6.000 mA, 60.00 mA, 600.0 mA, 6.000 A. 60.00 A, 100 A. The True RMS measurement always provides reliable values, even with non-sinusoidal signal forms. The safety category CAT III 300 V according to EN61010 ensures the safe use in the low-voltage range.
Clever features
Thanks to the data-hold function, measured values can be read easily even after removing the clamp. Area violations are signaled with the display "OL". The transformer arms of the VC-1320 are shielded to reduce interference from external stray magnetic fields. The opening width of the pliers is 32 mm. To preserve the batteries, the device switches off after approximately 15 minutes of inactivity.
Detectable and bright
The display shows the results with a resolution of 6000 counts and has a negative display of the values. In poorly illuminated work areas, the background lighting on buttons and switches ensures better usability and the integrated torch illuminates the environment.
Ready to use
The VOLTCRAFT VC-1320 Leakage Clamp meter comes with three AAA batteries for immediate use, a practical case for safe storage and a detailed user manual.

Features

  • ACA 6 value ranges: 6.000 mA, 60.00 mA, 600.0 mA, 6.000 A. 60.00 A, 100 A
  • Shielded transformer legs for reducing interference from external stray magnetic fields
  • Backlight for button, switch & torch
  • True RMS
  • Display when the range has been exceeded: "OL"
  • Data holding function
  • Automatic switch-off (approx. 15 min.)

Scope of delivery

  • Electrical clamp meter
  • 3 x size AAA batteries
  • Etui
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)