
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
VOLTCRAFT VC321 Clip-on ammeter AC (K)
- CAT II 600 V, CAT III 300 V
Our service for you
Technical specifications
- Product type
Clamp meter
- A DC reading range (max.)
100 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
100 A
- Measurement type (details)
True RMS
- Height
60 mm
- Width
181 mm
- Length
36 mm
- Weight
195 g
ISO standards
- Reading category
CAT II 600 V
CAT III 300 V
- Current reading
AC
- Type
VC-321
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 36 x 181 x 60 mm
- Features
ISO calibration
- Opening range of current clamps
13 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3163115 VOLTCRAFT VC-321 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 3163115 VOLTCRAFT VC-321 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 3163115 VOLTCRAFT VC-321 Clamp meter Calibrated to (ISO standards) CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
For quickly and easily measuring AC current up to 100 A. High-contrast, well-readable display with 2000 counts in all lighting conditions.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- Data hold function
- MAX/MIN display
- REL Function
- Auto switch-off
- Low battery indication
- Overflow indication
- Ergonomic, slim design
- Multi-colored contact voltage testing (NCV)
- Resettable fuse
- True RMS
- EBTN display
- LED flashlight
Scope of delivery
- Clip-on ammeter VC-321
- 2 batteries (AAA, 1.5V)
- User manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































