
Highlights & Details
VOLTCRAFT VC-450 E DAKKS Multimeter
- CAT III 1000 V, CAT IV 600 V
- 6000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- 3-phase rotation direction indicator
- Incl. DAkkS calibration
Our service for you
Technical specifications
- Temperature reading
- 3-phase rotary field tester
- Test voltage diode test: 3.0 V/DC
- Measuring range acoustic. Continuity tester: 100 Ω (≤ 10 Ω acoustic)
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 60 MΩ
- Reading range - capacity
0,001 LF 60 mF
- Frequency reading range
600 Hz -40 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.9 %
- Measurement type (details)
True RMS
- Frequency range
40 - 400 Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Weight
473 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-450 E
- Display
Digital
- Display (counts)
6000
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 measurements/s
- Features
Water-jet proof (IP65)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1577838 VOLTCRAFT VC-450 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA
User & Safety Instructions
User & Safety Instructions 1577838 VOLTCRAFT VC-450 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA
Information
Information 1577838 VOLTCRAFT VC-450 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA
Warranty Terms
Warranty Terms 1577838 VOLTCRAFT VC-450 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA
Description
Extremely robust multimeter
The VOLTCRAFT VC-450 E multimeter is ideally suited for electricians, assemblers and service technicians to work in harsh environments. It comes with a wide range of features that make this product an excellent choice.
Heavy duty
The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip.
Protection against water and moisture (IP65)
The measuring device is designed in such a way that rain and snow or even a water jet not lead to defects. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.
Dust and dirt-proof
The housing, the sockets and all control elements are completely dust-tight design. Even after many years, the measuring device so ready for use as on the first day.
Non-slip in the lying and open
The VOLTCRAFT VC-450 E has due to the rubberised back always slip contact with the surface. In the unfolded state remains the device thanks to the integrated rubber surface in the bracket. Safe.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. The asymmetrical tensions are usually used in power regulators such as dimmers, speed controller, synchronised accurate readings with True RMS real effective value measurement Switching Regulators, pulsed charging devices or electronic speed controller modeling, etc.. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Rotary field tester
Electrician know the problem at 3-phase connections. Only when all 3 phases are connected in the correct sequence, a three-phase motor turns in the desired direction. The VC-450 E recognizes the sequence and displays them.
Automatic display lighting.
The built-in light sensor automatically switches on display backlighting in low-light conditions. The display features enhanced contrast levels. Moreover, auto backlighting can be turned off to safe battery life.
Measuring tips mounting
For measuring in the cabinet can be one of the measuring tips at the back of the device can be attached. The problem is, at the same time the device as well as two measuring tips holding, is thus released.
Large display with 6000 Counts
With 31 mm digit size, this multimeter a very good readability. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.
Hanging mounting
With the foldable stahl-ose can be used for fastening belt systems. The sturdy eyelet is integrated in the eingeklappten state perfectly in the housing concept of the multimeter.
Torch function
On the back is a high-performance LED integrated in the casing. At the push of a button can be found even in darkness the way to the fuse box.
Certified safety
The VC-440 E comes with a TÜV certificate and complies with CAT IV 600 V and CAT III 1000 V standards
Reliable measurement results with DAkkS calibration
A DAkkS calibration is necessary if the measuring device into a according to ISO 9001 certified environment for the monitoring of other measurement devices and test equipment is used. Also for experts, inspection or test laboratories is a DAkkS-certification helpful and often a prerequisite.
Features
- Dc voltage up to 1000 V
- Alternating voltage up to 750 V
- Direct and alternating current up to 10 A or 20 A short-time (max. 10 seconds)
- Frequency measurement of 600 Hz to 40 MHz (electronically) or from 45 to 400 Hz (electrical, as a sub-function)
- Capacities up to 60 mF
- Resistances up to 60MΩ
- Temperatures from -40 to +1000 °C
- Continuity test (<10 Ω acoustic)
- Diode testing
- 3-phase rotation direction indicator
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Reference value measurement (REL)
- Automatic display lighting (can be deactivated)
- Automatic swtich-off (selectable)
- Built-in LED light
- Fold-out clamp and suspension bracket
- Battery level indicator
- Warning symbol in the measurement of hazardous contact voltages
- Protective rubber frame with rear measuring tip holder.
Scope of delivery
- Digital multimeter
- 2x CAT IV safety test leads
- Wire temperature sensor (K type) with adapter
- 9V battery
- Operating instructions (on CD)
- Safety instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612687_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-black-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




