• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC-460 E MULTIMETER

  • CAT III 1000 V, CAT IV 600 V
  • 6000 counts
  • Dust and water-proof protection (IP65)
  • Extremely robust
  • With torch function

Our service for you

Technical specifications

  • Analogueue bar graph
  • 3-phase rotary field tester
  • Simultaneous display of 2 measured values
  • Test voltage diode test 3.0 V/DC
  • Acoustic reading range Continuity tester: 100 Ω (≤ 10 Ω acoustic)
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.01 Ω - 60 MΩ

Reading range - capacity

0.001 nF - 60 mF

Frequency reading range

60 Hz -40 MHz

AC resistance

10 MΩ

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Frequency range

40 Hz - 5 kHz

Power supply (details)

9 V block

Weight

473 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-460 E

Display

Digital

Display (counts)

6000

Reading frequency

3 measurements/sec

Features

Water-jet proof (IP65)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2346952 VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA

User & Safety Instructions

User & Safety Instructions 2346952 VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA

Warranty Terms

Warranty Terms 2346952 VOLTCRAFT VC-460 E Handheld multimeter Calibrated to (DAkkS standards) Digital Water-jet proof (IP65) CAT III 1000 V, CA

Description


Extremely robust multimeter
The VOLTCRAFT VC-400 series has been especially designed for electrical contractors and maintenance engineers routinely working in exposed conditions. It comes with a wide range of features that make this product an excellent choice.

Heavy duty
The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip.

Water and moisture protection (IP65)
The meter is designed so that rain, snow or even a water jet do not cause damage. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.

Dust and dirt-proof
The casing, the sockets and all the control elements are designed absolutely dust-proof. The meter remains as ready for use after many years as on the first day.

Anti-slip and folded up
The VOLTCRAFT VC-400 series always has non-slip contact with the surface because of the rubberized back. When unfolded the device remains securely in the frame thanks to the integrated rubber surface.

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Auto display lighting
The built-in light sensor automatically switches on display backlighting in low-light conditions. The display features enhanced contrast levels. Moreover, auto backlighting can be turned off to safe battery life.

Attaching of the measuring tips
For measuring in the control cabinet one of the probe tips can be attached to the back of the device. The problem of holding the device as well as two measuring tips at the same time is solved.

Large 6000 count display
With extra large digits, this multimeter offers very good readability. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.

Hanging-fixing
With the folding steel eyelet a belt system can be used for attachment. The sturdy eyelet is fully integrated into the housing concept of the multimeter when folded.

Torch function
A high-power LED is integrated in the casing at the rear side. At the push of a button, you will find your way to the fuse box even in the dark.

Certified safety
The VOLTCRAFT VC-440 E is TÜV Rheinland GS certified and meets all safety requirements of up to CAT IV 600 V and CAT III 1000 V.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • Measurement functions: DC and AC voltage, DC and AC current, frequency, capacitance, resistance, acoustic continuity test, diode test, Temperature measurement
  • 3-phase direction of rotation display
  • AC voltage measurement with low impedance
  • Auto/manual range
  • Hold function
  • Max-min measured value memory
  • Reference value measurement (REL)
  • Bar graph display
  • Automatic display lighting (can be deactivated)
  • Automatic switch-off (can be deactivated)
  • Integrated LED lamp
  • Fold-out stand and suspension bracket
  • Battery level indicator
  • Warning symbol for the measurement of dangerous voltages
  • Rubber protective frame with rear tip holder.

Scope of delivery

  • Digital multimeter
  • 2x cat IV safety test leads
  • Wire thermo-sensor (type K) with adapter
  • 9 V block battery
  • Operating instructions (on CD)
  • Safety instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.