
Highlights & Details
Set consisting of VOLTCRAFT VC 480 handheld multimeter and VOLTCRAFT MLSET-100 test lead maintenance
- VOLTCRAFT VC 480 handheld multimeter
- CAT IV 1000 V
- 600,000 counts (DCV range)
- IP67
- Fall protection 5 m.
- From -40 °C Working temperature range
- VOLTCRAFT MLSET-100 test lead maintenance
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT III 1000 V/CAT IV 600 V 5 A IC alligator clip terminal with red and black 4 mm plugs
- 4 mm safety test clips, CAT IV 600 V CAT III 1000 V 5 A, (red and black)
- CAT III 1000 V/CAT IV 600 V 5 A IC-Test terminal with hooks and red and black 4-mm-plugs
- Alligator clip, CAT IV 600 V CAT III 1000 V 10 A (red and black)
- CAT III 1000 V 10 A 4 mm probe extension (red and black)
- Probe 10 A nickel-plated (red and black)
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω to 60 MΩ
- Reading range - capacity
0.01 nF to 60 mF
- Frequency reading range
0.01 Hz to 1 MHz
- Temperature
-40 °C to +1000 °C. °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.021 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz to 100 kHz (AC voltage), 45 Hz to 5 kHz (AC + DC voltage) Hz
- Power supply (details)
3 x size AA batteries
- Height
51.6 mm
- Width
93.5 mm
- Length
206 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC 480+MLSet-100
- Display
Digital
- Display (counts)
600000
- Dim
(L x W x H) 206 x 93.5 x 51.6 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Waterproof (IP67)
LoZ
- Interfaces
Alligator clip
IP67
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3779692 VOLTCRAFT VC-480 multimeter with MLSet-100 test leads and case
User & Safety Instructions
User & Safety Instructions 3779692 VOLTCRAFT VC-480 multimeter with MLSet-100 test leads and case
Warranty Terms
Warranty Terms 3779692 VOLTCRAFT VC-480 multimeter with MLSet-100 test leads and case
Description
VOLTCRAFT VC 480 handheld multimeter
Accurate measurements even under the harshest conditions
Also in rough working environments the VOLTCRAFT VC 480 handheld multimeter delivers clear and exact results of measurement. Thanks to the safety standards IEC 61010-1 and CAT IV 1000 V as well as IP67, it is heat resistant and cold resistant and is just as suitable for use in rain and snow as in hot industrial environments. Even falls from a height of up to five meters can do nothing to the 2-component casing with protective rubber coating.
Convenient features
A number of clever functions make the VOLTCRAFT VC 480 a valuable partner for professionals in the areas of electrical engineering, mounting and service technology: The battery warning indicator protects against sudden failures of rechargeable batteries. Automatic switch-off and backlighting save energy and provide for comfortable reading of the display. Display of exceeding the range, DATA Hold function to freeze the measuring values as well as peak value and polarity display are only some of the many practical features.
Numerous measurement functions
From AC frequency measurements via diode tests up to temperature measurements in the range of -10 to 1000°C a large number of functions are available, the results of which are shown with a high resolution of 600,000 counts (only for DC voltages). For precise measurements with changing voltages is available True RMS and the measuring ranges can be set automatically or manually.
Supplied with accessories
The VOLTCRAFT VC 480 handheld multimeter comes with all accessories for immediate use: Batteries, test leads, alligator clips and a temperature measuring tip as well as the practical carry bag and user manual.
Connection for clip-on ammeter adapter
The separately available current clamp adapter VC-515 extends the range of functions for measuring high currents up to 1000 A AC/DC. The multimeter has therefore its own switch position. The value can be read in ampere without conversion.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
VOLTCRAFT MLSET-100 test lead maintenance
VOLTCRAFT MLSET-100 test lead set with industrial roll-bag and professional test equipment for maintenance (13-pieces)
The VOLTCRAFT MLSET-100 is a modular accessory system, whose composition has been specifically designed for the high requirements of industrial maintenance, maintenance and measurement troubleshooting. In addition to highly flexible silicone test leads, the system includes a specific range of safety test probes and terminals according to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in mobile field use. Two built-in quick-access compartments allow loose, time-saving storage of cables and adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts such as micro fuses. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment.
This text is machine translated.
Features
- VOLTCRAFT VC 480 handheld multimeter
- High resolution, 600,000 counts (only for DC voltages)
- AC/DC current measurements up to 10 A.
- Resistance measurements
- Frequency measurements 0.01 Hz - 1 MHz
- Sample ratio: 0.1 % - 90 %
- Capacity measurements
- Temperature measurement range -10 °C - 1000 °C.
- Diode tests
- Continuity buzzer
- Display of exceeding ranges
- Polarity indicator
- Hold function
- Battery warning indicator
- Low-pass filter (LPF)
- Low impedance (LoZ)
- Auto switch-off
- Automatic background lighting
- Security standard:IEC 61010-1:308, CAT IV 1000 V.
- Peak value display (PEAK)
- VOLTCRAFT MLSET-100 test lead maintenance
- Optimized for industrial maintenance: Matched composition for quick troubleshooting of control cabinets, industrial plants and machinery
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear and dirt
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive safety kit: Includes CAT III 1000 V / CAT IV 600 V components (VOLTCRAFT MSK-135, MSK-120, MSK-116, MSK-118, MSL-510)
Scope of delivery
- Multimeters
- 3x 1.5 V AA batteries
- Test conductor (1 pair)
- Alligator clips with protective casing (1 pair)
- Temperature measuring tip
- Carrying case
- User manual
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x Measuring tip extension 200 mm (VOLTCRAFT MSL-510)
- 2x curved safety alligator clips (VOLTCRAFT MSK-135)
- 2 x safety clip probes (VOLTCRAFT MSK-120, red/black)
- 2x Large alligator clips (VOLTCRAFT MSK-116) 2x alligator clips (VOLTCRAFT MSK-118)
- 1x durable industrial roll bag with transparent quick-access compartments
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612687_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-black-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


