• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-539 Clamp meter CAT III 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC-539 AC/DC Leakage Clamp Meter

  • Non-contact voltage tester

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

80 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

80 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF - 40 nF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1.5 %

Measurement type (details)

True RMS

Height

70 mm

Width

215 mm

Length

37 mm

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Current reading

AC/DC

Type

VC-539

Display (counts)

4000

Dim

(L x W x H) 37 x 215 x 70 mm

Opening range of current clamps

12 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 323491 VOLTCRAFT VC-539 Clamp meter CAT III 600 V Display (counts): 4000

Conformity certificate

Conformity certificate 323491 VOLTCRAFT VC-539 Clamp meter CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 323491 VOLTCRAFT VC-539 Clamp meter CAT III 600 V Display (counts): 4000

Description

The VC-500 clamp meter series stands for durability and a wide range of features at very competitive prices.
The heavy duty high-grip rubber-coated ergonomic enclosure allows one-hand use. You can choose from four different types that come with two different enclosure sizes. Including both simple AC clamp meters that take averaged readings and AC DC True RMS clamp meters. Some products also feature a high-response bargraph display and a Max Hold fuction that enables inrush current readings. All devices read voltage, frequency, temperature, capacity and resistance including automatic range selection as well as a diode and acoustic continuity tester. In addition, all the devices are fitted with a contact-less voltage tester (NCV).

This text is machine translated.

Accessories

(*All information is plus legal VAT)