• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC131-DAkkS Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 2000

1/8
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC131 digital multimeter DAkkS calibration

  • CAT III 600 V

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

Reading range - resistance

0.1 Ω - 20 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Power supply (details)

9 V DC

Height

157.5 mm

Width

76.5 mm

Length

40 mm

Weight

262 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

DC

Type

VC131-DAkkS

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 40 x 76.5 x 157.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330994 VOLTCRAFT VC131-DAkkS Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 2000

Warranty Terms

Warranty Terms 3330994 VOLTCRAFT VC131-DAkkS Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 2000

Description

The VOLTCRAFT hand-held multimeter VC 131 is your robust entry-level device for many measurement tasks and replaces the extremely successful predecessors (VC-130 and VC-135). The device possesses an automatic range selection and can measure both direct and alternating voltages. Only for current measurement this entry-level device is limited to the measurement of direct current.

Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.

Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.

Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.

Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.

Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.

Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.

Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.

Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • AC/DC voltage measurement
  • DC current measurement up to 10 A.
  • Resistance measurement
  • Diode test
  • Acoustic Continuity tester
  • Hold function
  • Low-battery indicator
  • Robust casing with protective rubber coating.
  • Auto power-off.
  • Backlit display
  • Automatic range selection
  • Built-in torch and display backlighting
  • Non-contact voltage testing
  • High output safety

Scope of delivery

  • Multimeters
  • 9 V batteries
  • 1 pair test leads
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.