• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC131 SE Handheld multimeter Digital CAT III 600 V Display (counts): 2000

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft VC131 Digital Multimeter

  • CAT III 600 V
  • 2000 Counts
  • Auto range
  • Flashlight function and backlight
  • Non-contact voltage test
  • DC current measuring range
  • 250 V high-performance fuses

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

Reading range - resistance

0.1 Ω - 20 MΩ

Basic accuracy

0.8 %

Measurement type (details)

Average

Power supply (details)

9 V DC

Height

157.5 mm

Width

76.5 mm

Length

40 mm

Weight

262 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

DC

Type

VC131 SE

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 40 x 76.5 x 157.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193651 VOLTCRAFT VC131 SE Handheld multimeter Digital CAT III 600 V Display (counts): 2000

Warranty Terms

Warranty Terms 3193651 VOLTCRAFT VC131 SE Handheld multimeter Digital CAT III 600 V Display (counts): 2000

Description

Voltcraft's VC131 handeld mulimieter is a compact entry-level tool well suited for a wide range of measurement tasks. The manual measuring range selection enables the measurement and measured value display with a defined resolution. A voltage reading range stretching to 600 V enables tackling pro jobs safely. Other features such as resistance measurement, diode and continuity testing and the hold function are testimony to the state-of-the-art technology of your measuring device. And all that comes at a very affordable price.Factory calibration ensures accurate readingsCalibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • AC / DC voltage measurement
  • DC current measurement up to 10 A.
  • Resistance measurement
  • Diode test
  • Acoustic continuity tester
  • Hold function
  • Low-battery indicator
  • Robust enclosure with protective rubber coating
  • Auto power off.
  • display backlight

Scope of delivery

  • Multimeter
  • 9 V battery
  • Test leads (1 pair)
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.