
Highlights & Details
Voltcraft WB-500 Thermal imaging camera
- 50 Hz Thermal imaging camera
- Temperature reading range -20 up to 650 °C
- 384 x 288 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
- 8.89 cm (3.5 inch) touchscreen display
- Laser distance measurement up to 30 m
- Wi-Fi for data transfer and live video output
Our service for you
Technical specifications
- Type
WB-500
- Product type
IR camera
- Bolometer array
384 x 288 Pixel
- Interfaces
USB
- Temperature reading range (max.)
650 °C
- Colour schemes
12
- Temperature reading range (min.)
-20 °C
- Optics
24.6° x 18.6°
- Frame rate
50 Hz
- Display resolution
640 x 480 Pixel
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 101 x 120 x 260 mm
- Temperature resolution
0.1 °C
- Digital zoom
32 x
- Emission level (max.)
1.0
- Emission level (min.)
0.01
- Focus
Manual
- Geometric resolution (IFOV)
0.77 mrad
- Weight
859 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 650 °C
- Min. focusing distance
0.5 m
- Width
120 mm
- Height
260 mm
- Length
101 mm
- Power supply (details)
7.4V li-ion battery
- Features
Built-in digital camera
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2304480 VOLTCRAFT WB-500 IR camera -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera
User & Safety Instructions
User & Safety Instructions 2304480 VOLTCRAFT WB-500 IR camera -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera
Information
Information 2304480 VOLTCRAFT WB-500 IR camera -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2304480 VOLTCRAFT WB-500 IR camera -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera
Download
Download 2304480 VOLTCRAFT WB-500 IR camera -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera
Download 2304480 VOLTCRAFT WB-500 IR camera -20 up to 650 °C 384 x 288 Pixel 50 Hz Built-in digital camera
Description
Reliable measurement performance for professionals
Whether maintenance, repair and maintenance, storage or research and development: The 50 Hz infrared camera WB-500 from Voltcraft with bolometer matrix and IR resolution of 384 x 288 pixels offers reliable measurements for the professional user in industry and trade. The camera covers a temperature range from -20°C to +650°C, deviations are detected as low as 0.08°C. A comfortable 3.5-inch display with touch screen and up to 32x digital zoom provides clear display of the measured values, with various display options available. Another useful feature: The laser distance meter for the range of 0.05 to 30 m.
Simple and fast: Data analysis and transfer
Internal image analysis tools support the evaluation of data that can be stored as visual images, IR images or videos in MPEG-4 format. USB and HDMI interfaces ensure smooth data transfer. The transmission of images as well as a real-time video stream between camera and App is even possible wirelessly via WLAN. The Voltcraft WB-500 has an 8 GB micro SD card, which is included in the delivery, as well as an internal 3.4 GB EMMC. Larger amounts of data can also be stored on up to 32 GB SD card if required.
This text is machine translated.
Features
- IR resolution of 384 x 288 pixels
- Data communication interface: USB-Mini, HDMI, Wi-Fi
- Area (Min/Max) mode
- Digital zoom 1 - 32 x continuous
- LED flashlight
- Optimum image for IR-optical focus
- 5 image modes: Thermal, Picture in picture, Camera, Auto fusion, Measuring distance
- 12 colour palettes: Iron, Rainbow, White-hot, Black-hot, Brown-hot, Blue-red, Hot-cold, Feather, Above alarm, Below alarm, Zone alarm, Vision zone
- Audio recording with video image
Scope of delivery
- Thermal imager
- 1x Li-ion battery
- Battery charging cradle
- AC/DC adapter
- 8 GB microSD card
- USB cable
- HDMI cable
- Carry case
- PC software installation CD
- User manual


















