• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voltera MBS-VOLT-05-01 PCB material (L x W) 5.08 cm x 7.62 cm 10 pc(s)

Product type
PCB material
Material
Epoxy laminate
Length
5.08 cm
Width
7.62 cm
Content
10 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 871.54)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB material

Material

Epoxy laminate

Length

5.08 cm

Width

7.62 cm

Content

10 pc(s)

Type

MBS-VOLT-05-01

Dim

(L x W) 5.08 cm x 7.62 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098696 Voltera MBS-VOLT-05-01 PCB material (L x W) 5.08 cm x 7.62 cm 10 pc(s)

Description

The FR4 blank discs are made from epoxy laminate and fiber reinforced circuit boards for the Voltera V-One. The material itself is flame-retardant. If you want to drill holes, we recommend drilling holes on the FR1 substrate. Unlike FR4, FR1 dust does not contain fibers that can be harmful to the lungs. It is also a softer material, WAS means a lower wear of the drill bit.

This text is machine translated.

Scope of delivery

  • 10 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)