
Number
Highlights & Details
CB radio VOX microphone
- Active Noise Cancellation filters out distracting background noise
- VOX sensitivity adjustable in 4 steps
- VOX delay can be set in 4 stages
- Impedance 4.7K Ohm
- Sensitivity -58db
Technical specifications
- Product type
VOX microphone
- Compatible with (details)
2355768.Midland Multi-CB mobile radio Alan78 Pro
2361739.Albrecht Multi-CB-radio set AE6199VOX
2361740.Albrecht multi-CB radio AE 6199 NRC
2254645.Midland CB radio set Alan 48 Pro
1538692.Midland CB Multistandard USBM-20 C1186
933118.Albrecht AE-5890EU CB mobile radio
- Weight
0.25
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446374 VOX microphone Albrecht Albrecht VOX Mikrofon 6-polig mit ANC und 3000mAh Batterie 42100
Information
Information 2446374 VOX microphone Albrecht Albrecht VOX Mikrofon 6-polig mit ANC und 3000mAh Batterie 42100
Information 2446374 VOX microphone Albrecht Albrecht VOX Mikrofon 6-polig mit ANC und 3000mAh Batterie 42100
Warranty Terms
Warranty Terms 2446374 VOX microphone Albrecht Albrecht VOX Mikrofon 6-polig mit ANC und 3000mAh Batterie 42100
Description
The microphones can be used with almost all CB radios in the market. The integrated Active Noise Cancellation function filters out disturbing background noises and offers a very clear voice transmission. The built-in rechargeable battery has an operating time of approx. 60 hours and can also be charged while using the microphone.
This text is machine translated.
Features
- For hands-free communication in the vehicle (conforming to § 23 (1a) StVO, was this prohibits the use of microphones by hand in vehicles from 01.07.2021)
- Up/down keys
- Built-in rechargeable battery 3000mAh
- Operating time: Approx. 60 hours
- Can be used during charging
- Micro-USB charging socket on the microphone
- Connection: 6-track CB radio connector
Scope of delivery
- VOX microphone
- USB charging cable
- User manual.



