Image similar
Pin strip, right angle
Pin strip (standard)
2
3
6
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
4.80 mm
3.30 mm
No
(L x W x H) 11.24 x 8.30 x 7.62 mm
947-13-006-00
No
1 pc(s)
8.30 mm
7.62 mm
11.24 mm
Yes
+125 °C
-40 °C
947-13-006-00
Angled
> 109 Ω
250 V AC
3 A
2 x 3 mm
-55 - +125 °C
Datasheet 737896 W & P Products 947-13-006-00 Multi Pin Connector Pins: 2 x 3 mm Nominal current (details): 3 A
€ 3.06*
The necessary accessories are required to use the article as described.