
W & P Products 96544 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Piec
Product type
Sensor/actuator recess-mount plug
Connector type
Plug, horizontal mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Cable, open end
Datasheet (PDF)
Part number:
Item no:
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Type
882-3-04-1-2216-300-0-217
- Product type
Sensor/actuator recess-mount plug
- Connector type
Plug, horizontal mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
30 cm
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Braid
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
96544
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3743953 W & P Products 96544 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Piec
Datasheet 3743953 W & P Products 96544 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 3743953 W & P Products 96544 Sensor/actuator recess-mount plug M12 Plug, horizontal mount 30 cm No. of pins (RJ): 4 1 pc(s) Piec






























