• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

  • WTL 6/1 BL

Our service for you

Technical specifications

Product type

Serial test terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Blue

Manufacturer part #

1016780000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTL 6/1 BL

Dim

(L x W x H) 65 x 7.9 x 219 mm

Width

7.9 mm

Height

219 mm

Length

65 mm

RoHS-compliant

Yes

Weight

20.98 g

Connector colour

Blue

Type

WTL 6/1 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 280731 W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

User & Safety Instructions

User & Safety Instructions 280731 W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

Description

Checks racing series terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.