• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1161690000 Serial terminal Screws Dark beige 50 pc(s)

Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

Our service for you

Technical specifications

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Manufacturer part #

1161690000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTL 6 SL

Dim

(L x W x H) 82.7 x 7.9 x 50 mm

Width

7.9 mm

Height

50 mm

Length

82.7 mm

RoHS-compliant

Yes

Weight

29.46 g

Connector colour

Dark beige

Type

WTL 6SL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 312528 Weidmüller 1161690000 Serial terminal Screws Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 312528 Weidmüller 1161690000 Serial terminal Screws Dark beige 50 pc(s)

Description

Special terminal. W-series, rated cross-section: 6 mm², screw connection. New solutions for the energy sector are at Weidmüller according to local or application-specific installation requirements. In some countries, control and protection of switching systems for transmission and distribution networks to meet the standard EA-TS 50-18. "Spring-loaded terminals are "in connection with hook blade cable lugs prescribed to provide additional security. Our "Spring-loaded "serial terminals of Series WDU SL and the disconnect terminals of the series WTL SL correspond to this standard. The technology is used in the SL versions of a coil spring is supported. In addition, this design it for two conductors in one clamp can be connected, whereby the hook blade terminals back-to-back. The aim of this construction is a good electrical contact to get if you forget to turn the clamping screw.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.