• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

Our service for you

Technical specifications

Product type

Serial test terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Dark beige

Manufacturer part #

1017700000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTL 6/2

Dim

(L x W x H) 87 x 8 x 61 mm

Width

8 mm

Height

61 mm

Length

87 mm

RoHS-compliant

Yes

Weight

34.86 g

Type

WTL 6/2

Documents & Downloads

Datasheet

Datasheet 280797 W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

User & Safety Instructions

User & Safety Instructions 280797 W-Series, Test-disconnect terminal, Rated cross-section: 6 mm², Screw connection

Description

Special instruments are required for measuring electrical energy. One wrong connection during maintenance work is enough to ruin a current transformer! Disconnect test terminals represent a reliable way of solving this problem. As a leading supplier of line connectors, Weidmüller has developed special disconnect test terminals in close cooperation with users. These modular terminals ensure optimum realisation of all important circuits for the measurement of current, voltage and energy. Different current transformer circuits, e.g. for replacing measuring instruments or electricity meters, can be implemented.
Besides disconnect test terminals with screw or tension clamp connections, Weidmüller also has a comprehensive range of accessories, including test adapters, cross-connections and markers for the testing of 3-phase and AC circuits as well as voltages.