• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff CUB5P 0 - 50 V / 0 - 10 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Panel mounted meas.device CUB5P

  • Min/max memory

Technical specifications

Reading type

Amperage

Reading range (min.)

0 mA

Type

CUB5P

Reading range (max.)

50 mA

Display technology

LCD

IP65 (on front)

Recess width

68 mm

Display (counts)

5

Recess height

33 mm

Dim

(L x W x H) 44 x 75 x 39 mm

Weight

100 g

Width

75 mm

Height

39 mm

Length

44 mm

Interfaces

none

Digit height

12 mm

Digits

99999

Display (details)

LCD

Assembly dimensions

DIN 68 mm x 33 mm

Power supply (details)

9 - 28 V DC

Reading range

0 - 50 V / 0 - 10 V DC

Reading category

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 128771 Wachendorff CUB5P 0 - 50 V / 0 - 10 V DC

Description

The CUB5P with a brilliant 5-digit LCD display. Simple programming via keyboard with offset entry. Front splash proof (IP65).

Scope of delivery

  • Attachment material
  • Seal
  • Operating instructions

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)