• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff LD200600 0 -25 k Hz

1/2
Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Meter LD200600

  • Brilliant dimmable large-LED-display?Universal voltage supply AC or DC
  • strong casing in Aluminium safety type IP65

Technical specifications

Reading type

Frequency

Reading range (min.)

0 Hz

Type

LD200600

Reading range (max.)

25000 Hz

Display technology

LED

IP65

Operating voltage

24 V DC

Dim

(W x H x D) 406.4 x 101.6 x 57.2 mm

Width

406.4 mm

Height

101.6 mm

Interfaces

CMOS

Digit height

57 mm

Depth

57.2 mm

Digits

6

Display (details)

LED

Power supply (details)

50 - 250 V/AC or 21.6 - 250 V DC

Reading range

0 -25 k Hz

Documents & Downloads

Datasheet

Datasheet 129098 Wachendorff LD200600 0 -25 k Hz

User & Safety Instructions

User & Safety Instructions 129098 Wachendorff LD200600 0 -25 k Hz

Description

The Industries-meter LD is cost effective large display for Impulse signal. It was designed with sturdy aluminium casing and the high safety type IP 65 for industrial use. Input frequency max. 25 kHz fits all commercial sensors Free scalable and simple programming via front keys Counting function as pure piece reader or as counter with Phase discriminator/ Staple counter Tachometer with period measurement. 2 free programmable Relays outputs. The device is quickly and safely projected directly via 3 keys

Features

  • Inputs for NPN-, PNP- Sensors, CMOS, TTL, potencial free contact, Permanent magnet sensors
  • Adjustable via DIP-switch
  • Damping at 50 Hz adjustable
  • Sensor supply 24 V/DC.

Scope of delivery

  • Display
  • Mounting bracket
  • Operating instructions.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)