• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff LD2A05P0 0 - 200 V/DC or 0 - 200 mA

1/2
Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,395.00 / piece)
€ 1,395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Current-/voltage display LD2A05P0

  • Brilliant dimmable large-LED-display?Universal voltage supply AC or DC
  • strong casing in Aluminium safety type IP65

Technical specifications

Reading type

Voltage

Reading range (min.)

0 V

Type

LD2A05P0

Reading range (max.)

200 V

Display technology

LED

IP65

Display (counts)

5

Dim

(W x H x D) 406.4 x 101.6 x 57.2 mm

Width

406.4 mm

Height

101.6 mm

Digit height

57 mm

Depth

57.2 mm

Digits

5

Display (details)

LED

Power supply (details)

50 - 250 V/AC or 21.6 - 250 V DC

Reading range

0 - 200 V/DC or 0 - 200 mA

Documents & Downloads

Datasheet

Datasheet 129109 Wachendorff LD2A05P0 0 - 200 V/DC or 0 - 200 mA

User & Safety Instructions

User & Safety Instructions 129109 Wachendorff LD2A05P0 0 - 200 V/DC or 0 - 200 mA

Description

The Industry-large display LDA is a suitable display for direct current and direct voltage with programmable input from 0 to 200 VDC and 0 to 200 mA. Free Scaling and easily programmable via front keys or software. The 5-level brilliant and dimmable LED-display was designed with strong Aluminium casing and safety type IP 65 for industrial application

Features

  • Minimal- and Maximal value memory
  • Serial interface
  • 2 free programmable user inputs

Scope of delivery

  • Display
  • Mounting bracket
  • Operating instructions.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)