• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff PAXD AC ±300 V/DC / ±2 A / 0 - 10 kΩ

EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Meter Installation PAXD AC

  • High input range up to ± 300 V DC, ± 2 A and 10 kOhm
  • 5-digit display

Technical specifications

Reading type

DC voltage

Reading range (min.)

-300 V

Type

PAXD AC

Reading range (max.)

300 V

IP65 (on front)

Display (counts)

5

Dim

(W x H x D) 96 x 50 x 104 mm

Width

96 mm

Height

50 mm

Interfaces

optional

Digit height

14 mm

Depth

104 mm

Connections

Screw terminals

Digits

5

Display (details)

LED

Assembly dimensions

DIN 92 mm x 45 mm

Power supply (details)

85 -250 V AC

Current consumption

15 V A

Tolerance

0.03 %

Display range

±99999

Reading range

±300 V/DC / ±2 A / 0 - 10 kΩ

Reading category

CAT III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 128792 Wachendorff PAXD AC ±300 V/DC / ±2 A / 0 - 10 kΩ

Description

The industry-digital display PAXD was designed with the rugged plastic casing for harsh industrial use. The devices are either the PC or configured directly via 5 buttons quickly and securely . The high input range to ± 300 V DC, ± 2 A and 10 kOhm opened possibilities versatile use and is adjustable by using jumpers in programming. MIN / MAX memory, summing and tare function. freely programmable user inputs. Front side protection IP65.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)