DC voltage
0 V
PAXLA000
200 V
LED
IP65 (on front)
5
(W x H x D) 96 x 50 x 104 mm
96 mm
50 mm
optional
14 mm
104 mm
Screw terminals
5
LED
DIN 92 mm x 45 mm
50 - 250 V (V/AC) / 21 - 6 V DC
15 V A
0.03 %
±99999
0 - 200 V (V/DC) / 0 - 200 mA
CAT III
User & Safety Instructions 128789 Wachendorff PAXLA000 0 - 200 V (V/DC) / 0 - 200 mA