• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff TI484801

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 200.00
-28 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Timer/time relay TI 484801

  • Assembly dimensions 48 x 48 mm

Technical specifications

Reading type

Time

Type

TI484801

Display technology

LED

IP65 (on front)/IP20 (on back)

Recess width

48 mm

Recess height

48 mm

Weight

100 g

Depth

107 mm

Display (details)

2-line LED display

Assembly dimensions

48 x 48 mm

Power supply (details)

24 V AC/DC up to 230 V AC/DC

Documents & Downloads

Datasheet

Datasheet 409450 Wachendorff TI484801

User & Safety Instructions

User & Safety Instructions 409450 Wachendorff TI484801

Conformity certificate

Conformity certificate 409450 Wachendorff TI484801

Description

The compact timer can work in 5 different operating modes: timer, timer, pause mode, oscillator and PWM (Time-proportional output), whereby the on and off times can be set independently of each other. Over three function inputs (NPN/PNP) external control signals such as Start, Stop or Reset fed and can be programd. A function input can also be connected via a potentiometer for setting the time setting.. High degree of protection IP65 from the front page.

This text is machine translated.

Scope of delivery

  • Fasteners
  • Gasket
  • User manual.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)