• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner FC 3500 Paint spray system 700 W

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint spray system

Power consumption

700 W

Capacity

1 l

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206734 Wagner FC 3500 Paint spray system 700 W

Description

The Wagner XVLP Finish Control 3500 belongs to the new generation of color spray systems, which was developed together with professional users. The XVLP technology offers the same spray pattern as the Airless and is therefore ideal for professional coloring of doors, window frames, cabinets etc.

Just like the HVLP principle, the XVLP color spray system also has outsets. This allows you to change and clean colors very quickly and easily.

Materials to be processed include: Picnics, varnish, impregnation, oil, paint, opaque lacquer, primer, heat-sink lacquer, hammer-finish, structural paint, formoil, filling base lacquer, acrylic paint, dispersion, latex, wall paint, latex wall paint, wood impregnation, paint color, filling paints, 2K materials (monitor potlife), materials with a high solids content.

This text is machine translated.

Scope of delivery

  • Turbine FinishControl 3500
  • Color syringe standard spray
  • Practical carrying case
  • Carrying strap
  • Cleaning brush
  • Filter screen large 30 mesh – white, filter screen fine 50 mesh – red
  • Air filter set (3 pieces)
  • Funnel (3 off)

More interesting products

(*All information is plus legal VAT)