• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner W95 Paint spray gun 70 W Max. feed rate 140 g/min

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Color spray gun W 95

  • Output Control System
  • change pump

Technical specifications

  • Round jet nozzle: 0.8 mm
Product type

Paint spray gun

Power consumption

70 W

Max. feed rate

140 g/min

Capacity

600 ml

Viscosity

60 DIN-sec

Use

Varnish and glaze

Operating voltage

230 V

Pressure

120 bar

Weight

1.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826985 Wagner W95 Paint spray gun 70 W Max. feed rate 140 g/min

Description

The entry-level model in the new generation. Optimal spray pattern by output control system. Replacing the pump for easy handling and fast cleaning. Particularly suitable for wooden fences, window shops, garage doors, wicker furniture and much more. Ideal application of paints, glazes, polishes etc.

Features

  • Color quantity regulation
  • AC pump.

Scope of delivery

  • Incl. round jet nozzle 0.8 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)