• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-103/000-037 1 Conductor Clip Connector Series 2022 Grey, Green, Yellow

Packaging type
Piece
Factory colour
Grey
Green
Yellow
Stripping length (max.)
12 mm
Connection
Edge connector
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WAGO 2022-103/000-037 1 Conductor Clip Connector Series 2022 Grey, Green, Yellow

  • TOPJOB®S
  • CAGE CLAMP®
  • Symbol image for WAGO 2022-103/000-037 1 Conductor Clip Connector Series 2022 Grey, Green, Yellow

Technical specifications

Packaging type

Piece

Factory colour

Grey

Green

Yellow

Stripping length (max.)

12 mm

Connection

Edge connector

Connector colour

Grey

Manufacturer part #

2022-103/000-037

Content

1 pc(s)

Nominal voltage

690 V

Nominal current

24 A

Nominal current - rounded value

24 A

Series

2022

Pins

3

Number of pins

3

Width

5.2 mm

Series

2022

Type

2022-103/000-037

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Nominal current (details)

24 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 737836 WAGO 2022-103/000-037 1 Conductor Clip Connector Series 2022 Grey, Green, Yellow

Datasheet 737836 WAGO 2022-103/000-037 1 Conductor Clip Connector Series 2022 Grey, Green, Yellow

User & Safety Instructions

User & Safety Instructions 737836 WAGO 2022-103/000-037 1 Conductor Clip Connector Series 2022 Grey, Green, Yellow

Description

Coding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.26€ 143.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)