• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-103 1 Conductor Female Multipoint Connector Series 2022 Grey

Image similar
Packaging type
Piece
Factory colour
Grey
Stripping length (max.)
12 mm
Connection
Edge connector
Manufacturer part #
2022-103
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 22 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 2.99 / piece)
€ 3.69
-19 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2022-103 1 Conductor Female Multipoint Connector Series 2022 Grey

  • Symbol image for WAGO 2022-103 1 Conductor Female Multipoint Connector Series 2022 Grey

Technical specifications

Packaging type

Piece

Factory colour

Grey

Stripping length (max.)

12 mm

Connection

Edge connector

Manufacturer part #

2022-103

Content

1 pc(s)

Nominal voltage

690 V

Nominal current

24 A

Nominal current - rounded value

24 A

Series

2022

Pins

3

Number of pins

3

Width

5.2 mm

Series

2022

Type

2022-103

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Nominal current (details)

24 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 737592 WAGO 2022-103 1 Conductor Female Multipoint Connector Series 2022 Grey

Datasheet 737592 WAGO 2022-103 1 Conductor Female Multipoint Connector Series 2022 Grey

User & Safety Instructions

User & Safety Instructions 737592 WAGO 2022-103 1 Conductor Female Multipoint Connector Series 2022 Grey

Description

Female multipoint connector in base terminal, codable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 551.97€ 481.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)