
Number
Minimum order quantity: 7
Total (€ 0.77 / piece)
€ 5.39
incl. VAT
14-day return policy included
Highlights & Details
Spring-loaded terminal
- Content 1 pc(s)
Technical specifications
- Type
2059-301/998-403
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
3 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
2059
- Min. stripping length
4 mm
- Stripping length (max.)
5 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
0.34 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
22
- Contact material
Cu-alloy, tin plated
- Factory colour
White
- Wire protection
Yes
- Manufacturer part #
2059-301/998-403
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
7.90 mm
- Height
2.90 mm
- Length
2.70 mm
- Type
2059 Series
Documents & Downloads
Datasheet
Datasheet 1208171 WAGO 2059-301/998-403 Spring-loaded terminal Number of pins 1 White 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.68*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























