• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2060-451/998-404-1500 Spring-loaded terminal 0.75 mm² Number of pins 1 Light grey 1500 pc(s)

1/6
Product type
Spring-loaded terminal
CS
4 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD PCB Terminals (Lever-operated)

  • Content 1500 pc(s)

Technical specifications

Type

2060-451/998-404-1500

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

4 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

2060

Min. stripping length

7 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

9 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

18

Contact material

Cu-alloy, tin plated

Factory colour

Light grey

Wire protection

Yes

Weight

0.501 g

Manufacturer part #

2060-451/998-404-1500

Industrial packaging

Yes

Content

1500 pc(s)

Nominal voltage

160 V

Width

13.10 mm

Height

4.50 mm

Length

3.90 mm

Type

2060 series

Material (details)

PPA-GF enclosure · Tin-plated copper contacts

Documents & Downloads

Datasheet

Datasheet 657572 WAGO 2060-451/998-404-1500 Spring-loaded terminal 0.75 mm² Number of pins 1 Light grey 1500 pc(s)

User & Safety Instructions

User & Safety Instructions 657572 WAGO 2060-451/998-404-1500 Spring-loaded terminal 0.75 mm² Number of pins 1 Light grey 1500 pc(s)

Description

SMD PCB terminals with CAGE CLAMP®S S-connectivity and lever. Small (height: 5.6 mm). Push-in connector for single and fine multi-strand wires with ferrules. Enables easy connecting/disconnecting of fine multi-strand cables via operating the built-in lever.