

2060-452/998-404
Spring-loaded terminal
+ CAGE CLAMP®
4 mm
1
2
2
2060
7 mm
9 mm
Spring-loaded terminal
9 A
0.20 mm²
9 A
0.20 mm²
0.75 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cu-alloy, tin plated
White
Yes
2060-452/998-404
Yes
1 pc(s)
160 V
13.10 mm
7.90 mm
4.50 mm
2060 series
PPA-GF enclosure · Tin-plated copper contacts
not relevant
Datasheet 1361154 WAGO 2060-452/998-404 Spring-loaded terminal 0.75 mm² Number of pins 2 White 1 pc(s)
User & Safety Instructions 1361154 WAGO 2060-452/998-404 Spring-loaded terminal 0.75 mm² Number of pins 2 White 1 pc(s)
€ 25.97€ 20.47*
The necessary accessories are required to use the article as described.