1/6
2060-473/998-404
Spring-loaded terminal
+ CAGE CLAMP®
4 mm
1
3
3
2060
7 mm
9 mm
Spring-loaded terminal
9 A
0.20 mm²
9 A
0.20 mm²
0.75 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cu-alloy, tin plated
Black
Yes
1.195 g
2060-473/998-404
Yes
750 pc(s)
160 V
13.10 mm
11.90 mm
4.50 mm
2060 series
PPA-GF enclosure · Tin-plated copper contacts
Datasheet 657574 WAGO 2060-473/998-404 Spring-loaded terminal 0.75 mm² Number of pins 3 Black 750 pc(s)
User & Safety Instructions 657574 WAGO 2060-473/998-404 Spring-loaded terminal 0.75 mm² Number of pins 3 Black 750 pc(s)
The necessary accessories are required to use the article as described.