• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 211-156 1 pc(s)

Dim
(L x W) 51 mm x 23 mm
Weight
228 g
Manufacturer part #
211-156
Content
1 pc(s)
Series
211
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SELBSTLAMINIERENDE ETIKETTEN 13X23MM
Dim

(L x W) 51 mm x 23 mm

Weight

228 g

Manufacturer part #

211-156

Content

1 pc(s)

Series

211

Width

23 mm

Length

51 mm

Series

211

Type

211-156

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726824 WAGO 211-156 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726824 WAGO 211-156 1 pc(s)

Description

Thermal transfer printer, Labelling area S = 13 mm B = 23 mm L = 51 mm, for max. cable diameter 12 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)