• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 231-109/125-000 Edge connector (sockets) 25 pc(s)

1/2
Product type
Edge connector (sockets)
Content
25 pc(s)
Case material
PA
Manufacturer part #
231-109/125-000
Type
231-109/125-000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor-clip connector CAGE CLAMP®, GRAY

  • Content 25 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Case material

PA

Manufacturer part #

231-109/125-000

Content

25 pc(s)

Type

231-109/125-000

Rated surge voltage

4 kV

Test current

16 A

Operation

Operating tool

Rated voltage

630 V

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633473 WAGO 231-109/125-000 Edge connector (sockets) 25 pc(s)

Description

CAGE CLAMP®, GRAY

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.