
Technical specifications
- PCB T.STR. 24 POL. 2,54 MM ORANGE
- Type
233-424
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
24
- Number of pins
24
- Series
233
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
233-424
- Industrial packaging
Yes
- Content
80 pc(s)
- Nominal voltage
160 V
- Width
63.26 mm
- Height
15.70 mm
- Length
12.10 mm
Documents & Downloads
Datasheet
Datasheet 729096 WAGO 233-424 Spring-loaded terminal 0.50 mm² Number of pins 24 Orange 80 pc(s)
User & Safety Instructions
User & Safety Instructions 729096 WAGO 233-424 Spring-loaded terminal 0.50 mm² Number of pins 24 Orange 80 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 1,082.47€ 804.47*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































