• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 243-514 Connector clip flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 400 pc(s) Yellow

1/3
Product type
Connector clip
Cross section (inflexible) (min.)
0.28 mm²
Cross section (inflexible) (max.)
0.5 mm²
Number of pins
4
Series
243
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.41 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO PUSH WIRE® connectors

  • 243-514
  • Industrial packaging with 400 pieces

Technical specifications

  • MICRO JUNCT & DIST CONN-4 YELLOW
Product type

Connector clip

Cross section (inflexible) (min.)

0.28 mm²

Cross section (inflexible) (max.)

0.5 mm²

Number of pins

4

Factory colour

Yellow

Series

243

Nominal current

6 A

Nominal current - rounded value

6 A

Content

400 pc(s)

Manufacturer part #

243-514

24 - 22

Stripping length

5 - 6 mm

Connection

Quick-connect

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Copper alloy

Nominal voltage

150 V

Width

10 mm

Connector clip features

Test window

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 729768 WAGO 243-514 Connector clip flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 400 pc(s) Yellow

Description

For EIB applications, 4-conductor terminal, yellow.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)