• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 243-144 Screw terminal flexible: - fixed: 0.13-0.2 mm² Number of pins: 4 1000 pc(s) Transparent

1/3
Product type
Screw terminal
Cross section (inflexible) (min.)
0.13 mm²
Cross section (inflexible) (max.)
0.2 mm²
Number of pins
4
Series
243
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.44 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO PUSH WIRE® connector for junction boxes

  • 243-144
  • Industrial packaging with 1000 pieces

Technical specifications

  • MICRO PUSHWIRE CONNECTOR TRANSPAREN
Product type

Screw terminal

Cross section (inflexible) (min.)

0.13 mm²

Cross section (inflexible) (max.)

0.2 mm²

Number of pins

4

Factory colour

Transparent

Series

243

Nominal current

6 A

Nominal current - rounded value

6 A

Content

1000 pc(s)

Manufacturer part #

243-144

26 - 24

Stripping length

5 - 6 mm

Connection

Quick-connect

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Copper alloy

Nominal voltage

100 V

Width

10 mm

Connector clip features

Test window

Documents & Downloads

Datasheet

Datasheet 729763 WAGO 243-144 Screw terminal flexible: - fixed: 0.13-0.2 mm² Number of pins: 4 1000 pc(s) Transparent

User & Safety Instructions

User & Safety Instructions 729763 WAGO 243-144 Screw terminal flexible: - fixed: 0.13-0.2 mm² Number of pins: 4 1000 pc(s) Transparent

Description

4-conductor terminal, transparent.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 440.32€ 438.43*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)