• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-1404 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

1/2
Image similar
Product type
Spring-loaded terminal
CS
2.54 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

574 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

250-1404

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

2.54 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

250

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

2 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

2 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

At an angle (to the PCB)

Manufacturer part #

250-1404

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

160 V

Width

16.70 mm

Height

12.00 mm

Length

11.66 mm

Documents & Downloads

Datasheet

Datasheet 720017 WAGO 250-1404 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

Datasheet 720017 WAGO 250-1404 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720017 WAGO 250-1404 Spring-loaded terminal 0.50 mm² Number of pins 4 Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.35€ 20.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)