• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 255-400 Cover Blue 100 pc(s)

Product type
Cover
Type
255-400
Series
255
Min. stripping length
6 mm
Stripping length (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • END PLATE, SNAP-ON TYPE, BLUE
Type

255-400

Product type

Cover

Series

255

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Factory colour

Blue

Wire protection

Yes

Manufacturer part #

255-400

Industrial packaging

Yes

Content

100 pc(s)

Width

14.00 mm

Height

13.20 mm

Length

1.00 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 747596 WAGO 255-400 Cover Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 747596 WAGO 255-400 Cover Blue 100 pc(s)

More interesting products

(*All information is plus legal VAT)