
Technical specifications
- MOD PC STRIP-9 POS
- Type
255-609
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
10.16 mm
- No. of rows
1
- Pins per row
9
- Number of pins
9
- Series
255
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
25
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
15.269 g
- Manufacturer part #
255-609
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
1000 V
- Width
92.90 mm
- Height
18.30 mm
- Length
18.20 mm
- Depth
18.3 mm
Documents & Downloads
Datasheet
Datasheet 748201 WAGO 255-609 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 40 pc(s)
User & Safety Instructions
User & Safety Instructions 748201 WAGO 255-609 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 40 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 173.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























